Festo Manual Pneumatic Manual Control Valve VHEF Series, NPT 1/8 in, 8080974
- RS Stock No.:
- 651-778
- Mfr. Part No.:
- VHEF-E-M52-M-N18
- Brand:
- Festo
Subtotal (1 unit)*
£105.50
(exc. VAT)
£126.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £105.50 |
*price indicative
- RS Stock No.:
- 651-778
- Mfr. Part No.:
- VHEF-E-M52-M-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Port Type | NPT 1/8 | |
| Connection Thread Standard | NPT | |
| Port Size | 1/8 in | |
| Series | VHEF | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Maximum Flow Rate | 750L/min | |
| Valve Function | Directional Control | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 20 mm | |
| Number of Ports | 5 | |
| Number of Positions | 2 | |
| Model Number | 8080974 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Port Type NPT 1/8 | ||
Connection Thread Standard NPT | ||
Port Size 1/8 in | ||
Series VHEF | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Maximum Flow Rate 750L/min | ||
Valve Function Directional Control | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 20 mm | ||
Number of Ports 5 | ||
Number of Positions 2 | ||
Model Number 8080974 | ||
- COO (Country of Origin):
- HU
The Festo Selector valve offers a robust and efficient solution for precise airflow control. Designed as a 5/2-way, monostable valve, it features a manual actuation mechanism for seamless operation in various applications. With a compact construction width of just 20 mm, this valve excels in space-limited environments. It operates under a range of pressures, accommodating both pneumatic and mechanical demands while ensuring outstanding performance with a standard nominal flow rate of 750 l/min. Ideal for dynamic operations, the valve supports a reversible flow direction and offers a mechanical spring reset function, making it versatile for different mounting configurations. The festo Selector valve is both user-friendly and adaptable, ensuring it meets the stringent demands of modern industries.
Wide operating temperature range (-10 °C to 60 °C) for versatile usage
Mechanical spring reset provides reliable and rapid return to default state
Available with multiple pneumatic connections for flexible integration
Low corrosion stress classification makes it suitable for diverse environments
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414808
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414855
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5299721
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5300040
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080990
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080986
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080973
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080962
