Festo Manual Pneumatic Manual Control Valve VHEF Series, NPT 1/8 in, 4414855
- RS Stock No.:
- 650-922
- Mfr. Part No.:
- VHEF-HS-M52-M-N18
- Brand:
- Festo
Subtotal (1 unit)*
£165.46
(exc. VAT)
£198.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £165.46 |
*price indicative
- RS Stock No.:
- 650-922
- Mfr. Part No.:
- VHEF-HS-M52-M-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Port Size | 1/8 in | |
| Port Type | NPT 1/8 | |
| Connection Thread Standard | NPT | |
| Series | VHEF | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Maximum Flow Rate | 750L/min | |
| Valve Function | Directional Control | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 20 mm | |
| Standards/Approvals | RoHS | |
| Number of Positions | 2 | |
| Number of Ports | 5 | |
| Model Number | 4414855 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Port Size 1/8 in | ||
Port Type NPT 1/8 | ||
Connection Thread Standard NPT | ||
Series VHEF | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Maximum Flow Rate 750L/min | ||
Valve Function Directional Control | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Width 20 mm | ||
Standards/Approvals RoHS | ||
Number of Positions 2 | ||
Number of Ports 5 | ||
Model Number 4414855 | ||
- COO (Country of Origin):
- HU
The Festo Hand Lever Valve delivers precision control in pneumatic applications, expertly designed as a 5/2-way monostable function. This compact valve, with a construction width of just 20 mm, is tailored for manual operation, ensuring reliable actuation even in challenging conditions. Rated for a standard nominal flow rate of 750 l/min, it offers flexibility between operating pressures of -0.095 MPa to 1 MPa. The robust design features a mechanical spring reset and a soft sealing principle, making it suitable for a range of mounting positions. Additionally, it is compliant with explosion protection standards, ensuring safe operation in hazardous environments while maintaining optimal performance.
Compact 20 mm design ideal for space-constrained installations
Manual actuation allows for precise control in operations
Standard nominal flow rate of 750 l/min for effective air distribution
Mechanical spring reset guarantees consistent performance
Soft sealing principle enhances operational reliability
Wide operating pressure range (-0.095 MPa to 1 MPa) accommodates various applications
Compliant with multiple explosion protection zones for safety
Pneumatic connections of 1/8 NPT facilitate easy integration
RoHS-compliant materials ensure environmental responsibility
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414857
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414859
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414808
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080974
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5299721
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5300040
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414865
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414867
