Festo Manual Pneumatic Manual Control Valve VHEF Series, NPT 1/8 in, 4414865
- RS Stock No.:
- 651-597
- Mfr. Part No.:
- VHEF-HS-B53C-N18
- Brand:
- Festo
Subtotal (1 unit)*
£173.35
(exc. VAT)
£208.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £173.35 |
*price indicative
- RS Stock No.:
- 651-597
- Mfr. Part No.:
- VHEF-HS-B53C-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Port Type | NPT 1/8 | |
| Connection Thread Standard | NPT | |
| Port Size | 1/8 in | |
| Series | VHEF | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Maximum Flow Rate | 700L/min | |
| Valve Function | Directional Control | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 20 mm | |
| Number of Ports | 5 | |
| Number of Positions | 3 | |
| Model Number | 4414865 | |
| Thread Size | 1/8 in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Port Type NPT 1/8 | ||
Connection Thread Standard NPT | ||
Port Size 1/8 in | ||
Series VHEF | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Maximum Flow Rate 700L/min | ||
Valve Function Directional Control | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 20 mm | ||
Number of Ports 5 | ||
Number of Positions 3 | ||
Model Number 4414865 | ||
Thread Size 1/8 in | ||
- COO (Country of Origin):
- HU
The Festo Hand Lever Valve offers exceptional control and versatility for pneumatic systems, designed specifically for 5/3 closed applications. Built for manual actuation, this valve features a piston gate design with a compact construction width of 20 mm, ensuring it fits seamlessly in various setups. With a standard nominal flow rate of 700 l/min, it efficiently manages air flow under operating pressures ranging from -0.095 MPa to 1 MPa. Its robust construction includes materials such as anodised aluminium alloy and PA-reinforced components, providing durability and reliability in demanding environments. Suitable for a range of temperatures between -10 °C and 60 °C, this valve is ideal for use in both general and hazardous conditions. Compliance with ATEX standards enhances its safety profile, making it a reliable choice for a wide array of industrial applications.
Manual actuation ensures ease of use in various applications
Reversible flow direction allows for flexibility in installation
Configurable mounting options including front panel and through-hole mounting
Soft sealing principle guarantees a secure and leak-free operation
Robust construction delivers superior durability and resistance to environmental stress
Low corrosion stress classification ensures longevity in various operating conditions
NBR seals provide enhanced compatibility with pneumatic systems
Detenting manual override allows for precise control during operation
Exhaust-air function includes flow control options for better management
Related links
- Festo Manual Pneumatic Manual Control Valve VHEF Series 4414818
- Festo Manual Pneumatic Manual Control Valve VHEF Series 4414866
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080946
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080978
- Festo Manual Pneumatic Manual Control Valve VHEF Series 4414863
- Festo Manual Pneumatic Manual Control Valve VHEF Series 4414867
- Festo Manual Pneumatic Manual Control Valve VHEF Series 4414859
- Festo Manual Pneumatic Manual Control Valve VHEF Series 4414857
