Festo Manual Pneumatic Manual Control Valve VHEF Series, NPT 1/8 in, 4414818
- RS Stock No.:
- 650-912
- Mfr. Part No.:
- VHEF-ES-B53C-N18
- Brand:
- Festo
Subtotal (1 unit)*
£110.50
(exc. VAT)
£132.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.50 |
*price indicative
- RS Stock No.:
- 650-912
- Mfr. Part No.:
- VHEF-ES-B53C-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Port Type | NPT 1/8 | |
| Connection Thread Standard | NPT | |
| Port Size | 1/8 in | |
| Series | VHEF | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Maximum Flow Rate | 700L/min | |
| Valve Function | Directional Control | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 20 mm | |
| Standards/Approvals | RoHS | |
| Number of Ports | 5 | |
| Number of Positions | 3 | |
| Model Number | 4414818 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Port Type NPT 1/8 | ||
Connection Thread Standard NPT | ||
Port Size 1/8 in | ||
Series VHEF | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Maximum Flow Rate 700L/min | ||
Valve Function Directional Control | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Width 20 mm | ||
Standards/Approvals RoHS | ||
Number of Ports 5 | ||
Number of Positions 3 | ||
Model Number 4414818 | ||
- COO (Country of Origin):
- HU
The Festo selector valve is an essential component designed for efficient control within pneumatic systems. This manual 5/3 closed valve ensures reliable operation with a construction width of just 20 mm, making it a compact solution for a variety of applications. With a standard nominal flow rate of 700 l/min, it effectively manages airflow under various operating conditions. Engineered for flexibility, this valve supports a range of pressures from -0.095 MPa to 1 MPa, catering to diverse operational environments. Equipped with a soft sealing principle and multiple mounting options, it guarantees user-friendly installation and maintenance, making it ideal for professionals seeking efficient and adaptable pneumatic solutions.
Corrosion resistance class CRC 1 indicates low corrosion stress for extended durability
Actuating torque of 0.3 Nm ensures precise control
Compatible with actuating forces up to 200 N meeting diverse operational requirements
LABS conformity ensures compliance with cleanliness standards in sensitive environments
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414865
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080946
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080978
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414816
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414808
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414820
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414812
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414810
