Festo Manual Pneumatic Manual Control Valve VHEF Series, NPT 1/8 in, 4414812
- RS Stock No.:
- 651-593
- Mfr. Part No.:
- VHEF-ES-P53E-M-N18
- Brand:
- Festo
Subtotal (1 unit)*
£110.50
(exc. VAT)
£132.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.50 |
*price indicative
- RS Stock No.:
- 651-593
- Mfr. Part No.:
- VHEF-ES-P53E-M-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Port Type | NPT 1/8 | |
| Port Size | 1/8 in | |
| Connection Thread Standard | NPT | |
| Series | VHEF | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Maximum Flow Rate | 530L/min | |
| Valve Function | Directional Control | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 20 mm | |
| Number of Positions | 3 | |
| Number of Ports | 5 | |
| Model Number | 4414812 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Port Type NPT 1/8 | ||
Port Size 1/8 in | ||
Connection Thread Standard NPT | ||
Series VHEF | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Maximum Flow Rate 530L/min | ||
Valve Function Directional Control | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 20 mm | ||
Number of Positions 3 | ||
Number of Ports 5 | ||
Model Number 4414812 | ||
- COO (Country of Origin):
- HU
The Festo selector valve is engineered for precise control in various pneumatic applications. Designed with a robust piston gate mechanism, this 5/3 exhausted valve delivers a standard nominal flow rate of 530 l/min, ensuring efficient operation under varying pressures up to 1 MPa. With its manual actuation, this valve allows for immediate responsiveness, making it ideal for systems requiring precise flow regulation. The valve's construction dimensions of 20 mm in width and a nominal size of 5.2 mm contribute to its compact form factor, which is suitable for versatile mounting positions, enhancing its adaptability within your systems. It boasts a corrosion resistance class of 1, making it reliable for use in low-stress environments, while also accommodating media temperatures ranging from -10 °C to 60 °C to ensure consistent performance in diverse conditions.
Compact 20 mm width facilitates versatile mounting options
Corrosion resistance class 1 ensures durability in low-stress applications
Lubricated operation is possible enhancing versatility
Suitable for media and ambient temperatures from -10 °C to 60 °C
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414859
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080958
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080990
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414808
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414810
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414820
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414816
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414818
