Festo Manual Pneumatic Manual Control Valve VHEF Series, NPT 1/8 in, 4414820
- RS Stock No.:
- 651-781
- Mfr. Part No.:
- VHEF-ES-B53E-N18
- Brand:
- Festo
Subtotal (1 unit)*
£110.50
(exc. VAT)
£132.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.50 |
*price indicative
- RS Stock No.:
- 651-781
- Mfr. Part No.:
- VHEF-ES-B53E-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Port Size | 1/8 in | |
| Port Type | NPT 1/8 | |
| Connection Thread Standard | NPT | |
| Series | VHEF | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Maximum Flow Rate | 530L/min | |
| Minimum Operating Temperature | -10°C | |
| Valve Function | Directional Control | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 20 mm | |
| Number of Positions | 3 | |
| Number of Ports | 5 | |
| Model Number | 4414820 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Port Size 1/8 in | ||
Port Type NPT 1/8 | ||
Connection Thread Standard NPT | ||
Series VHEF | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Maximum Flow Rate 530L/min | ||
Minimum Operating Temperature -10°C | ||
Valve Function Directional Control | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 20 mm | ||
Number of Positions 3 | ||
Number of Ports 5 | ||
Model Number 4414820 | ||
- COO (Country of Origin):
- HU
The Festo selector valve offers precise control for pneumatic circuits, designed to facilitate a 5/3 exhausted function suitable for various applications. It features a manual actuation method, making it user-friendly while maintaining a compact construction width of just 20 mm. Equipped with a robust design, this valve supports a standard nominal flow rate of 530 l/min, optimizing efficiency in any operational setting. With a maximum operating pressure ranging from -0.095 MPa to 1 MPa, it guarantees reliable performance under diverse conditions, including environments with explosive risks (Zone 1, 2, 21, 22 per ATEX standards). Additionally, the valve's soft sealing principle and corrosion resistance class CRC 1 ensure longevity and dependable operation.
Corrosion resistance class CRC 1 ensures durability in challenging conditions
Robust construction with materials like anodized aluminium and PA-reinforced components provides added strength
Features reversible flow direction for versatility in application
Acts as a reliable solution for maintaining consistent pneumatic control
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080950
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080982
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414867
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414808
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414816
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414818
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414812
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414810
