Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/8, 1/8in, 8080950
- RS Stock No.:
- 652-094
- Mfr. Part No.:
- VHEF-H-B53E-N18
- Brand:
- Festo
Subtotal (1 unit)*
£146.59
(exc. VAT)
£175.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £146.59 |
*price indicative
- RS Stock No.:
- 652-094
- Mfr. Part No.:
- VHEF-H-B53E-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | NPT 1/8 | |
| Function | Directional Control Valve | |
| Thread Size | 1/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VHEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 8080950 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread NPT 1/8 | ||
Function Directional Control Valve | ||
Thread Size 1/8in | ||
Thread Standard NPT | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 8080950 | ||
- COO (Country of Origin):
- HU
The Festo Hand Lever Valve offers a reliable solution for managing pneumatic systems with precision. Designed for manual actuation, this 5/3 exhausted valve features a compact construction width of just 20 mm, making it ideal for applications where space is a concern. With a nominal flow rate of 530 l/min, this valve effectively controls airflow under varying pressures from -0.095 MPa to 1 MPa. Its versatile construction suits a multitude of mounting positions, while the soft sealing principle enhances operational integrity. Built to endure conditions ranging from -10 °C to 60 °C, this valve is perfect for robust environments. Safety and compliance are ensured, as it meets ATEX explosion protection standards across multiple zones.
Manual operation provides direct control over pneumatic functions
Detenting manual override allows for secure positioning
Soft sealing principle promotes leakage prevention and efficiency
Pneumatic connection ports are standardised at 1/8 NPT for compatibility
Corrosion resistance class CRC 1 ensures durability in low-stress environments
Lubricated operation capability extends operational lifespan and reliability
Low product weight of 265 g enhances ease of installation and handling
Detenting manual override allows for secure positioning
Soft sealing principle promotes leakage prevention and efficiency
Pneumatic connection ports are standardised at 1/8 NPT for compatibility
Corrosion resistance class CRC 1 ensures durability in low-stress environments
Lubricated operation capability extends operational lifespan and reliability
Low product weight of 265 g enhances ease of installation and handling
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414867
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414820
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080982
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080933
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080946
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080958
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080949
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5300041
