Festo Manual Pneumatic Manual Control Valve VHEF Series, NPT 1/8 in, 8080933
- RS Stock No.:
- 651-595
- Mfr. Part No.:
- VHEF-H-B52-N18
- Brand:
- Festo
Subtotal (1 unit)*
£165.46
(exc. VAT)
£198.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £165.46 |
*price indicative
- RS Stock No.:
- 651-595
- Mfr. Part No.:
- VHEF-H-B52-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Port Type | NPT 1/8 | |
| Port Size | 1/8 in | |
| Connection Thread Standard | NPT | |
| Series | VHEF | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Maximum Flow Rate | 750L/min | |
| Valve Function | Directional Control | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 20 mm | |
| Number of Positions | 2 | |
| Number of Ports | 5 | |
| Model Number | 8080933 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Port Type NPT 1/8 | ||
Port Size 1/8 in | ||
Connection Thread Standard NPT | ||
Series VHEF | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Maximum Flow Rate 750L/min | ||
Valve Function Directional Control | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 20 mm | ||
Number of Positions 2 | ||
Number of Ports 5 | ||
Model Number 8080933 | ||
- COO (Country of Origin):
- HU
The Festo Hand Lever Valve is a robust and reliable solution for manual actuation in pneumatic systems. This 5/2 bistable valve ensures efficient control of compressed air flow, making it ideal for various industrial applications. With a compact construction width of just 20 mm, it easily integrates into existing set-ups. Designed for operation within a pressure range from -0.095 MPa to 1 MPa, this valve features a soft sealing principle and is compliant with RoHS standards. Its versatility is highlighted by the optional manual override and multiple mounting options, allowing for flexible installation. The valve's effective operation under ambient temperatures varies from -10 °C to 60 °C, ensuring functionality across a range of environments.
Compact 20 mm construction fits seamlessly into confined spaces
Bistable design allows for stable operation without continuous power supply
Manual actuation provides direct control for user convenience
Multiple pneumatic connections (1/8 NPT) ensure versatile installation
Robust anodised aluminium housing offers durability in tough conditions
Soft sealing principle enhances reliability and reduces leakage
Detenting manual override allows for precise control during operation
Corrosion resistance class CRC 1 ensures longevity in various environments
Lubricated operation is possible for enhanced valve performance
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5300041
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414816
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080962
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414863
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5299722
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080950
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080946
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080958
