Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/8, 1/8in, 5300041
- RS Stock No.:
- 650-498
- Mfr. Part No.:
- VHEF-V-B52-N18
- Brand:
- Festo
Subtotal (1 unit)*
£104.94
(exc. VAT)
£125.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.94 |
*price indicative
- RS Stock No.:
- 650-498
- Mfr. Part No.:
- VHEF-V-B52-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | NPT 1/8 | |
| Function | Directional Control Valve | |
| Thread Size | 1/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VHEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 5300041 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread NPT 1/8 | ||
Function Directional Control Valve | ||
Thread Size 1/8in | ||
Thread Standard NPT | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 5300041 | ||
- COO (Country of Origin):
- HU
The Festo toggle lever valve is designed to provide efficient manual actuation for controlling various pneumatic applications. With its bistable 5/2 valve function, the product allows for convenient switching between two flow paths, making it ideal for systems that require a reliable and straightforward operation. Constructed with durable materials, including anodized aluminium and reinforced PA, this valve ensures both longevity and resilience in demanding environments. Operating effectively within a pressure range of -0.095 MPa to 1 MPa, the valve supports flexible applications across multiple mounting positions and is compatible with standard pneumatic connections, accommodating a variety of setups. It's an essential component for enhancing operational efficiency in machinery and automation applications.
Designed with a soft sealing principle to prevent leaks
Corrosion resistance class 1 offers low stress in varied environments
Lubricated operation option enhances functionality for specific applications
Max lateral and actuation forces of 140 N and 200 N support heavy-duty performance
Corrosion resistance class 1 offers low stress in varied environments
Lubricated operation option enhances functionality for specific applications
Max lateral and actuation forces of 140 N and 200 N support heavy-duty performance
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080933
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414816
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080962
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414863
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5299722
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5300040
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 5300043
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5300045
