Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/8, 1/8in, 4414816
- RS Stock No.:
- 652-091
- Mfr. Part No.:
- VHEF-ES-B52-N18
- Brand:
- Festo
Subtotal (1 unit)*
£89.20
(exc. VAT)
£107.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.20 |
*price indicative
- RS Stock No.:
- 652-091
- Mfr. Part No.:
- VHEF-ES-B52-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | NPT 1/8 | |
| Function | Directional Control Valve | |
| Thread Size | 1/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VHEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 4414816 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread NPT 1/8 | ||
Function Directional Control Valve | ||
Thread Size 1/8in | ||
Thread Standard NPT | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 4414816 | ||
- COO (Country of Origin):
- HU
The Festo selector valve is designed to deliver reliable switching functionality in pneumatic systems. This robust valve features a 5/2 bistable design with manual actuation, making it ideal for applications where precise control is essential. With a compact construction width of just 20 mm, it manages a standard nominal flow rate of 750 l/min, ensuring efficient operation even under varying pressure conditions. The valve is suitable for dual operating pressure ranges, maintaining effectiveness in diverse environments from -0.095 MPa to 1 MPa. Its versatile design allows for optional mounting positions, catering to different installation needs while ensuring safety and reliability via its explosion protection ratings for zones 1 through 22 (ATEX).
Reversible flow direction offers flexibility in installation and usage
Corrosion resistance class CRC 1 provides low corrosion stress ideal for various environments
Pneumatic connections (1/8 NPT) throughout ensure straightforward integration
RoHS-compliant materials demonstrate commitment to environmental standards
Corrosion resistance class CRC 1 provides low corrosion stress ideal for various environments
Pneumatic connections (1/8 NPT) throughout ensure straightforward integration
RoHS-compliant materials demonstrate commitment to environmental standards
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5300041
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080933
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414863
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080962
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5299722
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414808
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414820
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414818
