Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/8, 1/8in, 4414808
- RS Stock No.:
- 650-477
- Mfr. Part No.:
- VHEF-ES-M52-M-N18
- Brand:
- Festo
Subtotal (1 unit)*
£89.20
(exc. VAT)
£107.04
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £89.20 |
*price indicative
- RS Stock No.:
- 650-477
- Mfr. Part No.:
- VHEF-ES-M52-M-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | NPT 1/8 | |
| Function | Directional Control Valve | |
| Thread Size | 1/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VHEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 4414808 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread NPT 1/8 | ||
Function Directional Control Valve | ||
Thread Size 1/8in | ||
Thread Standard NPT | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 4414808 | ||
- COO (Country of Origin):
- DE
The Festo selector valve is expertly designed for efficient control in pneumatic applications. This versatile 5/2-way, monostable valve is actuated manually, making it ideal for systems requiring precise control under varying operating conditions. Constructed with a durable anodized wrought aluminium housing and PA-reinforced components, this valve stands resilient against tough environments. With a standard nominal flow rate of 750 l/min, it ensures optimal performance in controlling the flow of compressed air while maintaining safety across explosion protection zones. Its thoughtful design features, including a soft sealing principle and an adjustable mounting position, enhance its usability in various installations.
Operates effectively in media temperatures ranging from -10 °C to 60 °C
Ideal for use in ambient temperatures mirroring media capabilities
Max switching frequency of 0.5 Hz supports consistent operational demands
Robust construction utilizes RoHS-compliant materials for environmental safety
Ideal for use in ambient temperatures mirroring media capabilities
Max switching frequency of 0.5 Hz supports consistent operational demands
Robust construction utilizes RoHS-compliant materials for environmental safety
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414810
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414812
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080974
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414855
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5299721
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5300040
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414809
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414816
