Festo Manual Pneumatic Manual Control Valve VHEF Series, NPT 1/8 in, 5299721
- RS Stock No.:
- 650-492
- Mfr. Part No.:
- VHEF-P-M52-M-N18
- Brand:
- Festo
Subtotal (1 unit)*
£95.90
(exc. VAT)
£115.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.90 |
*price indicative
- RS Stock No.:
- 650-492
- Mfr. Part No.:
- VHEF-P-M52-M-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Port Size | 1/8 in | |
| Port Type | NPT 1/8 | |
| Connection Thread Standard | NPT | |
| Series | VHEF | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Maximum Flow Rate | 750L/min | |
| Minimum Operating Temperature | -10°C | |
| Valve Function | Directional Control | |
| Maximum Operating Temperature | 60°C | |
| Width | 20 mm | |
| Standards/Approvals | RoHS | |
| Number of Ports | 5 | |
| Number of Positions | 2 | |
| Model Number | 5299721 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Port Size 1/8 in | ||
Port Type NPT 1/8 | ||
Connection Thread Standard NPT | ||
Series VHEF | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Maximum Flow Rate 750L/min | ||
Minimum Operating Temperature -10°C | ||
Valve Function Directional Control | ||
Maximum Operating Temperature 60°C | ||
Width 20 mm | ||
Standards/Approvals RoHS | ||
Number of Ports 5 | ||
Number of Positions 2 | ||
Model Number 5299721 | ||
- COO (Country of Origin):
- HU
The Festo Pushbutton valve offers efficient control for various pneumatic applications, designed specifically as a 5/2-way, monostable valve. This valve features manual actuation, ensuring ease of use during operation. Constructed with a robust 20 mm width and designed for a standard nominal flow rate of 750 l/min, it operates effectively under pressures ranging from -0.095 MPa to 1 MPa. Suitable for a variety of mounting positions, this valve guarantees versatility in installation without compromising performance. With explosion protection for Zones 1, 2, and other ATEX classifications, it provides a safe solution for demanding environments. Enhancing usability, it allows for lubricated operation and features a corrosion resistance class of CRC 1, making it durable for long-term use even under challenging conditions.
Piston gate valve design for reliable function and longevity
Mechanical spring reset mechanism ensures consistent performance
Reversible flow direction increases installation flexibility
Corrosion resistance class CRC 1 provides enhanced durability
Lubricated operation option improves valve lifespan in various conditions
Soft sealing principle for effective operation and minimal leakage
RoHS compliant materials ensure environmental standards are met
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5300040
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414808
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080974
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414855
- Festo Finger Valve Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4500003
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 5299727
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5299722
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080990
