Festo Manual Pneumatic Manual Control Valve VHEF Series, NPT 1/8 in, 8080990
- RS Stock No.:
- 651-779
- Mfr. Part No.:
- VHEF-E-P53E-M-N18
- Brand:
- Festo
Subtotal (1 unit)*
£110.50
(exc. VAT)
£132.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.50 |
*price indicative
- RS Stock No.:
- 651-779
- Mfr. Part No.:
- VHEF-E-P53E-M-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Connection Thread Standard | NPT | |
| Port Type | NPT 1/8 | |
| Port Size | 1/8 in | |
| Series | VHEF | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Maximum Flow Rate | 530L/min | |
| Minimum Operating Temperature | -10°C | |
| Valve Function | Directional Control | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 20 mm | |
| Number of Ports | 5 | |
| Number of Positions | 3 | |
| Model Number | 8080990 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Connection Thread Standard NPT | ||
Port Type NPT 1/8 | ||
Port Size 1/8 in | ||
Series VHEF | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Maximum Flow Rate 530L/min | ||
Minimum Operating Temperature -10°C | ||
Valve Function Directional Control | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 20 mm | ||
Number of Ports 5 | ||
Number of Positions 3 | ||
Model Number 8080990 | ||
- COO (Country of Origin):
- DE
The Festo selector valve provides efficient and reliable control for pneumatic applications, specifically designed to facilitate manual actuation. With a compact construction width of 20 mm, this valve operates under a standard nominal flow rate of 530 l/min. Ideal for various operating conditions, it supports an operating pressure range from -0.095 MPa to 1 MPa, ensuring versatility in performance. Its piston gate design offers a soft sealing principle, enhancing durability and operational safety. The valve accommodates a wide temperature range from -10 °C to 60 °C, making it suitable for diverse environments. With corrosion resistance class CRC 1, it is built to endure low corrosion stress, ensuring longevity even in challenging settings.
Reversible flow direction gives flexibility in setup
Designed for an explosion protection zone enhancing safety in hazardous environments
Lightweight design at 235 g aids in easy installation and handling
RoHS-compliant materials ensure environmental safety
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414859
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414812
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080958
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080974
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080986
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080962
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080978
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080982
