Festo Manual Pneumatic Manual Control Valve VHEF Series, NPT 1/8 in, 8080978

Subtotal (1 unit)*

£110.50

(exc. VAT)

£132.60

(inc. VAT)

Add to Basket
Select or type quantity
Orders below £50.00 (exc. VAT) cost £6.95.
Temporarily out of stock
  • Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£110.50

*price indicative

RS Stock No.:
650-910
Mfr. Part No.:
VHEF-E-B53C-N18
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Product Type

Pneumatic Manual Control Valve

Port Size

1/8 in

Port Type

NPT 1/8

Connection Thread Standard

NPT

Series

VHEF

Maximum Operating Pressure

1 Mpa

Body Material

Anodised Wrought Aluminium Alloy

Maximum Flow Rate

700L/min

Minimum Operating Temperature

-10°C

Valve Function

Directional Control

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Width

20 mm

Number of Ports

5

Number of Positions

3

Model Number

8080978

COO (Country of Origin):
HU
The Festo selector valve is expertly designed for controlled fluid flow management in various pneumatic applications. This manual actuator valve offers a compact construction width of 20 mm while ensuring reliable performance under operating pressures ranging from -0.095 MPa to 1 MPa. With a nominal flow rate of 700 l/min, it efficiently directs compressed air in both directions, making it ideal for systems requiring precise control. Featuring additional elements such as a soft sealing principle and a detenting manual override function, this valve enhances operational reliability. Its robust aluminium housing construction guarantees durability, while the corrosion resistance class CRC 1 ensures performance in low corrosion stress environments. Whether in a front panel or through-hole mounting position, this valve adapts seamlessly to installation needs.

A maximum switching frequency of 0.5 Hz ensures reliable and steady functionality

Operating medium complies with ISO 8573-1:2010 standards for optimal performance

Material composition includes RoHS-compliant elements promoting environmental responsibility

Versatile mounting positions allow for flexible installation options tailored to specific needs

Related links