Festo Manual Pneumatic Manual Control Valve VHEF Series, NPT 1/8 in NPT, 8080946
- RS Stock No.:
- 651-784
- Mfr. Part No.:
- VHEF-H-B53C-N18
- Brand:
- Festo
Subtotal (1 unit)*
£173.35
(exc. VAT)
£208.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £173.35 |
*price indicative
- RS Stock No.:
- 651-784
- Mfr. Part No.:
- VHEF-H-B53C-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Port Type | NPT 1/8 | |
| Connection Thread Standard | NPT | |
| Port Size | 1/8 in NPT | |
| Series | VHEF | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Maximum Flow Rate | 700L/min | |
| Minimum Operating Temperature | -5°C | |
| Valve Function | Directional Control | |
| Maximum Operating Temperature | 50°C | |
| Width | 20 mm | |
| Standards/Approvals | RoHS | |
| Number of Positions | 3 | |
| Number of Ports | 5 | |
| Model Number | 8080946 | |
| Thread Size | 1/8 in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Port Type NPT 1/8 | ||
Connection Thread Standard NPT | ||
Port Size 1/8 in NPT | ||
Series VHEF | ||
Maximum Operating Pressure 8 bar | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Maximum Flow Rate 700L/min | ||
Minimum Operating Temperature -5°C | ||
Valve Function Directional Control | ||
Maximum Operating Temperature 50°C | ||
Width 20 mm | ||
Standards/Approvals RoHS | ||
Number of Positions 3 | ||
Number of Ports 5 | ||
Model Number 8080946 | ||
Thread Size 1/8 in | ||
- COO (Country of Origin):
- HU
The Festo Hand Lever Valve is designed for effective control in pneumatic systems, featuring a robust manual actuation mechanism. This valve functions with a 5/3 configuration, ensuring versatility in flow management and an easy integration with various applications. Constructed with a piston gate design, it provides dependable operation under a wide range of pressures—from -0.095 MPa to 1 MPa. With a standard nominal flow rate of 700 l/min, it is ideal for systems requiring swift response times. This valve supports optional exhaust-air function with flow control and is suitable for use in explosion-protection zones, offering reliable performance in diverse environments. Additionally, it accommodates both lubricated and non-lubricated operations, making it adaptable to various media conditions.
Manual actuation allows for straightforward control without electronic interfaces
Overlap design enhances reliability during operation
Corrosion resistance class CRC 1 provides durability in challenging environments
Max switching frequency of 0.5 Hz enables consistent performance in regulated applications
Soft sealing principle ensures a tight and leak-free operation
Detenting manual override simplifies user interaction and improves operational safety
Designed for front panel or through-hole mounting for flexible installation options
Constructed from RoHS-compliant materials for environmental safety
Lightweight design at 265 g facilitates easy handling and installation
Includes flow direction reversal adding to operational versatility
Related links
- Festo Manual Pneumatic Manual Control Valve VHEF Series 4414818
- Festo Manual Pneumatic Manual Control Valve VHEF Series 4414865
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080978
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080944
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080933
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080950
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080958
- Festo Manual Pneumatic Manual Control Valve VHEF Series VHEF-H-B53C-G18
