Festo Manual Pneumatic Manual Control Valve VHEF Series, NPT 1/4 in, 8080944

Subtotal (1 unit)*

£217.69

(exc. VAT)

£261.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£217.69

*price indicative

RS Stock No.:
652-115
Mfr. Part No.:
VHEF-H-B53C-N14
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Manual Control Valve

Control Mechanism

Manual

Connection Thread Standard

NPT

Port Type

NPT

Port Size

1/4 in

Series

VHEF

Maximum Operating Pressure

1 Mpa

Body Material

Anodised Wrought Aluminium Alloy

Maximum Flow Rate

1200L/min

Minimum Operating Temperature

-10°C

Valve Function

Directional Control

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Width

20 mm

Number of Ports

5

Number of Positions

3

Model Number

8080944

COO (Country of Origin):
HU
The Festo Hand Lever Valve is engineered to provide reliable control in pneumatic systems through manual actuation. Designed as a 5/3 closed function valve, it excels in various applications requiring regulated air flow. With a compact construction width of 20 mm, it delivers a standard nominal flow rate of 1200 l/min while operating efficiently across a pressure range from -0.095 MPa to 1 MPa. This valve's robust design, featuring a piston gate mechanism, ensures durability and optimal performance in industrial settings. Its versatility is highlighted by its suitable mounting options and compliance with a wide range of operating mediums, making it an ideal choice for forward-thinking businesses.

Designed for a wide pressure range accommodating various application needs

Versatile mounting options facilitate quick installation and setup

Corrosion resistance class CRC 1 increases longevity in demanding environments

Lubricated operation capability ensures reliability and smooth functioning

Nominal size of 7 mm optimises flow without compromising pressure

Soft sealing principle contributes to higher efficiency and lower leakage rates

Explosion protection rated for Zones 1 2 21 and 22 enhances safety measures

Related links