Festo Manual Pneumatic Manual Control Valve VHEF Series, NPT 1/4 in, 4414866
- RS Stock No.:
- 652-100
- Mfr. Part No.:
- VHEF-HS-B53C-N14
- Brand:
- Festo
Subtotal (1 unit)*
£216.69
(exc. VAT)
£260.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £216.69 |
*price indicative
- RS Stock No.:
- 652-100
- Mfr. Part No.:
- VHEF-HS-B53C-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Port Type | NPT | |
| Connection Thread Standard | NPT | |
| Port Size | 1/4 in | |
| Series | VHEF | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Maximum Flow Rate | 1200L/min | |
| Minimum Operating Temperature | -10°C | |
| Valve Function | Directional Control | |
| Maximum Operating Temperature | 60°C | |
| Width | 20 mm | |
| Standards/Approvals | RoHS | |
| Number of Positions | 3 | |
| Number of Ports | 5 | |
| Thread Size | 1/4 in | |
| Model Number | 4414866 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Port Type NPT | ||
Connection Thread Standard NPT | ||
Port Size 1/4 in | ||
Series VHEF | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Maximum Flow Rate 1200L/min | ||
Minimum Operating Temperature -10°C | ||
Valve Function Directional Control | ||
Maximum Operating Temperature 60°C | ||
Width 20 mm | ||
Standards/Approvals RoHS | ||
Number of Positions 3 | ||
Number of Ports 5 | ||
Thread Size 1/4 in | ||
Model Number 4414866 | ||
- COO (Country of Origin):
- HU
The Festo Hand Lever Valve is designed for efficient manual operation in various pneumatic applications. With a compact construction width of 20 mm, this 5/3 closed valve provides precise flow control and is ideal for environments with demanding operational requirements. It operates within a pressure range of -0.095 MPa to 1 MPa and can accommodate a nominal flow rate of 1200 l/min. Crafted to ensure optimal functionality, it features soft sealing principles and is compatible with multiple mounting positions, making it versatile for various setups. The pneumatic connections are standardised at 1/4 NPT, ensuring wide compatibility with existing systems. Suitable for use in hazardous zones, this valve not only meets industry standards but also provides robust performance across a media temperature spectrum of -10 °C to 60 °C.
Designed with a detenting manual override for precise control and stability
Reversible flow direction allows for flexibility in configuration
Utilises soft sealing principles for leak-free operation and reliability
Compatibility with lubricated operation enhances functionality under diverse conditions
Corrosion resistance class CRC 1 ensures durability in challenging environments
Able to withstand a maximum lateral force of 200 N for increased operational stability
Lightweight at 298 g promoting ease of installation and manipulation
Available for front panel mounting or through-hole installation to suit various applications
Conforms to LABS (PWIS) standards which ensuring suitability for sensitive environments
Related links
- Festo Manual Pneumatic Manual Control Valve VHEF Series 4414865
- Festo Manual Pneumatic Manual Control Valve VHEF Series 4414819
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080944
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080977
- Festo Manual Pneumatic Manual Control Valve VHEF Series 4414868
- Festo Manual Pneumatic Manual Control Valve VHEF Series 4414864
- Festo Manual Pneumatic Manual Control Valve VHEF Series 4414860
- Festo Manual Pneumatic Manual Control Valve VHEF Series 4414856
