Festo Manual Pneumatic Manual Control Valve VHEF Series, NPT 1/4 in, 4414819

Subtotal (1 unit)*

£138.14

(exc. VAT)

£165.77

(inc. VAT)

Add to Basket
Select or type quantity
Orders below £50.00 (exc. VAT) cost £6.95.
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£138.14

*price indicative

RS Stock No.:
651-780
Mfr. Part No.:
VHEF-ES-B53C-N14
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Manual Control Valve

Control Mechanism

Manual

Port Type

NPT

Connection Thread Standard

NPT

Port Size

1/4 in

Series

VHEF

Maximum Operating Pressure

1 Mpa

Body Material

Anodised Wrought Aluminium Alloy

Maximum Flow Rate

1200L/min

Valve Function

Directional Control

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Width

20 mm

Number of Ports

5

Number of Positions

3

Model Number

4414819

COO (Country of Origin):
HU
The Festo selector valve is a highly efficient manual actuation component designed to streamline the control of pneumatic systems. Built with a piston gate design, this valve provides a reliable 5/3 closed function to manage airflow effectively. With a robust construction width of 20 mm and a nominal size of 7 mm, it is engineered to deliver a standardized flow rate of 1200 l/min, ensuring optimal performance under various operating pressures ranging from -0.095 MPa to 1 MPa. This valve is suitable for diverse applications, featuring a soft sealing principle and flexibility for optional mounting positions, allowing for versatile installation. Designed for longevity and reliability, this product is particularly well-suited for environments requiring robust actuation and flow control.

Corrosion resistance class CRC 1 ensures durability in low corrosion environments

Operating medium of compressed air as per ISO 8573-1:2010 caters to specific industrial needs

Lubricated operation possible for improved functioning. Detenting manual override provides a secure actuating method

Conformance to LABS (PWIS) standards ensures compatibility in sensitive environments

Related links