Festo Manual Pneumatic Manual Control Valve VHEF Series, NPT 1/4 in, 4414817

Subtotal (1 unit)*

£131.86

(exc. VAT)

£158.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£131.86

*price indicative

RS Stock No.:
651-590
Mfr. Part No.:
VHEF-ES-B52-N14
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Manual Control Valve

Control Mechanism

Manual

Port Size

1/4 in

Port Type

NPT

Connection Thread Standard

NPT

Series

VHEF

Maximum Operating Pressure

1 Mpa

Body Material

Anodised Wrought Aluminium Alloy

Maximum Flow Rate

1200L/min

Valve Function

Directional Control

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Width

20 mm

Standards/Approvals

RoHS

Number of Positions

2

Number of Ports

5

Model Number

4414817

COO (Country of Origin):
HU
The Festo selector valve is designed for efficient pneumatic control in various applications. This compact valve features a bistable 5/2 function, allowing for versatile actuation with a manual mechanism. With a construction width of just 20 mm, it is an optimal choice for tight spaces while maintaining a standard nominal flow rate of 1200 l/min. The valve operates under a wide pressure range, making it suitable for various environments, complemented by a robust piston gate valve design. Additionally, with an exhaust-air function that includes flow control options, this selector valve ensures precise airflow management, proving indispensable for manual control across pneumatic systems.

Versatile mounting options provide flexibility for installation

Reversible flow direction contributes to operational efficiency

Low actuating torque of just 0.2 Nm enhances user experience

Compliant with RoHS which ensuring environmentally friendly material use

Related links