Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/4, 1/4in, 8080961
- RS Stock No.:
- 650-909
- Mfr. Part No.:
- VHEF-E-B52-N14
- Brand:
- Festo
Subtotal (1 unit)*
£111.50
(exc. VAT)
£133.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.50 |
*price indicative
- RS Stock No.:
- 650-909
- Mfr. Part No.:
- VHEF-E-B52-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | NPT 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/4in | |
| Thread Standard | NPT | |
| Manufacturer Series | VHEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 8080961 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 8080961 | ||
- COO (Country of Origin):
- HU
The Festo selector valve is engineered for optimal fluid control in various pneumatic applications. Designed as a 5/2 bistable valve, it enables precise actuation through manual operation with a construction width of 20 mm. This valve stands out with its exceptional standard nominal flow rate of 1200 l/min, ensuring efficient movement of compressed air. Built to operate within a wide pressure range from -0.095 MPa to 1 MPa, it offers flexibility for different working conditions. With a robust piston gate valve design and a soft sealing principle, this valve ensures reliable performance and longevity, making it suitable for environments requiring both manual and automatic control. Suitable for various mounting positions, the festo selector valve is your ideal choice for meeting diverse pneumatic system demands with confidence.
Multiple pneumatic connections (1/4 NPT) for versatile integration
Compliance with corrosion resistance class CRC 1 for durability
Temperature tolerance from -10 °C to 60 °C suits various environments
RoHS-compliant materials ensure environmental safety
Compliance with corrosion resistance class CRC 1 for durability
Temperature tolerance from -10 °C to 60 °C suits various environments
RoHS-compliant materials ensure environmental safety
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414817
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414864
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 5300043
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080934
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 5299728
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080977
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080981
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080985
