Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/4, 1/4in, 8080934
- RS Stock No.:
- 651-783
- Mfr. Part No.:
- VHEF-H-B52-N14
- Brand:
- Festo
Subtotal (1 unit)*
£174.89
(exc. VAT)
£209.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £174.89 |
*price indicative
- RS Stock No.:
- 651-783
- Mfr. Part No.:
- VHEF-H-B52-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | NPT 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/4in | |
| Thread Standard | NPT | |
| Manufacturer Series | VHEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 8080934 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 8080934 | ||
- COO (Country of Origin):
- HU
The Festo Hand Lever Valve is a robust solution designed for reliable manual control in pneumatic applications. Crafted with a construction width of just 20 mm, this valve features a 5/2 bistable function, ensuring efficient fluid management. Capable of handling operating pressures from -0.095 MPa to 1 MPa, it is built to deliver consistent performance across varying environments. With an exhaust-air function that includes a flow control option, this valve provides adaptability while maintaining optimal operating conditions. Its manual override detenting allows for precise control, making it suitable for various industrial settings. The valve is also designed for easy mounting and flexible positioning, affirming its versatility in different configurations.
5/2 bistable valve function allows for efficient control of pneumatic systems
Manual actuation provides straightforward hands-on operation
Reversible flow direction enhances system flexibility
Soft sealing principle ensures reliable performance and extended service life
Corrosion resistance class CRC 1 guarantees low corrosion stress suitable for various environments
Lubricated operation is possible promoting compatibility with multiple applications
Detenting manual override offers precise control and convenience
Multiple 1/4 NPT ports facilitate extensive connectivity options
Compact design with a lightweight of 298 g allows for effortless installation
Manual actuation provides straightforward hands-on operation
Reversible flow direction enhances system flexibility
Soft sealing principle ensures reliable performance and extended service life
Corrosion resistance class CRC 1 guarantees low corrosion stress suitable for various environments
Lubricated operation is possible promoting compatibility with multiple applications
Detenting manual override offers precise control and convenience
Multiple 1/4 NPT ports facilitate extensive connectivity options
Compact design with a lightweight of 298 g allows for effortless installation
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414817
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 5299728
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414864
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 5300043
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080961
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080944
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080949
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080953
