Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/4, 1/4in, 5300043
- RS Stock No.:
- 650-926
- Mfr. Part No.:
- VHEF-V-B52-N14
- Brand:
- Festo
Subtotal (1 unit)*
£131.19
(exc. VAT)
£157.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £131.19 |
*price indicative
- RS Stock No.:
- 650-926
- Mfr. Part No.:
- VHEF-V-B52-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | NPT 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/4in | |
| Thread Standard | NPT | |
| Manufacturer Series | VHEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 5300043 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 5300043 | ||
- COO (Country of Origin):
- HU
The Festo toggle lever valve is designed to provide reliable manual operation for fluid control in various pneumatic applications. Offering a bistable 5/2 valve function, this product ensures seamless flow direction reversal with the option for flow control. Built with a construction width of just 20 mm, it accommodates an impressive standard nominal flow rate of 1200 l/min. This valve operates under pressures ranging from -0.095 MPa to 1 MPa and is compatible with a variety of pneumatic connections, making it a versatile choice for a plethora of setups. With robust materials, including PA-reinforced components and anodized aluminium, this valve ensures durability while providing highly efficient operation across a temperature range of -10 °C to 60 °C.
Soft sealing principle enhances leak prevention and operational safety
Zone 1 explosion protection complies with ATEX regulations for secure application
Lubricated operation possible which ensuring smoother performance longevity
Max switching frequency of 0.5 Hz supports efficient operational workflows
Zone 1 explosion protection complies with ATEX regulations for secure application
Lubricated operation possible which ensuring smoother performance longevity
Max switching frequency of 0.5 Hz supports efficient operational workflows
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414817
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414864
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 5299728
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080934
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080961
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 5300042
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5300041
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080944
