Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/4, 1/4in, 5300042
- RS Stock No.:
- 651-604
- Mfr. Part No.:
- VHEF-V-M52-M-N14
- Brand:
- Festo
Subtotal (1 unit)*
£131.19
(exc. VAT)
£157.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £131.19 |
*price indicative
- RS Stock No.:
- 651-604
- Mfr. Part No.:
- VHEF-V-M52-M-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | NPT 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/4in | |
| Thread Standard | NPT | |
| Manufacturer Series | VHEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 5300042 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 5300042 | ||
- COO (Country of Origin):
- HU
The Festo toggle lever valve offers a robust solution for efficient manual actuation in various pneumatic applications. Designed as a 5/2-way monostable valve, it features a construction width of just 20 mm, allowing for easy integration into compact systems. With a standard nominal flow rate of 1200 l/min and operating pressures ranging from -0.095 MPa to 1 MPa, this valve ensures reliable performance. Constructed from anodized wrought aluminium alloy and reinforced materials, it boasts a soft sealing principle and direct piloting, enhancing its durability and functionality. Ideal for applications requiring immediate action and secure operation, this valve is suitable for diverse environments and conditions.
Soft sealing principle enhances leak prevention and system integrity
Direct piloting type optimizes responsiveness in actuation
Corrosion resistance class CRC 1 ensures low corrosion stress for longevity
Designed for compressed air as per ISO 8573-1:2010 standards
Direct piloting type optimizes responsiveness in actuation
Corrosion resistance class CRC 1 ensures low corrosion stress for longevity
Designed for compressed air as per ISO 8573-1:2010 standards
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8081005
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414856
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414809
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 5299727
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080973
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5300040
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 5300043
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080953
