Festo Manual Pneumatic Manual Control Valve VHEF Series, NPT 1/8 in, 5300040
- RS Stock No.:
- 650-802
- Mfr. Part No.:
- VHEF-V-M52-M-N18
- Brand:
- Festo
Subtotal (1 unit)*
£124.67
(exc. VAT)
£149.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.67 |
*price indicative
- RS Stock No.:
- 650-802
- Mfr. Part No.:
- VHEF-V-M52-M-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Product Type | Pneumatic Manual Control Valve | |
| Connection Thread Standard | NPT | |
| Port Size | 1/8 in | |
| Port Type | NPT 1/8 | |
| Series | VHEF | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Maximum Flow Rate | 750L/min | |
| Minimum Operating Temperature | -10°C | |
| Valve Function | Directional Control | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 20 mm | |
| Number of Ports | 5 | |
| Number of Positions | 2 | |
| Model Number | 5300040 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Product Type Pneumatic Manual Control Valve | ||
Connection Thread Standard NPT | ||
Port Size 1/8 in | ||
Port Type NPT 1/8 | ||
Series VHEF | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Maximum Flow Rate 750L/min | ||
Minimum Operating Temperature -10°C | ||
Valve Function Directional Control | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 20 mm | ||
Number of Ports 5 | ||
Number of Positions 2 | ||
Model Number 5300040 | ||
- COO (Country of Origin):
- HU
The Festo toggle lever valve is engineered for reliability and efficiency in pneumatic applications. Designed with a monostable valve function, this compact 5/2-way valve features a robust construction width of 20 mm, making it ideal for space-constrained environments. With a standard nominal flow rate of 750 l/min and an operating pressure range of -0.095 MPa to 1 MPa, it offers flexibility for various operational conditions. The manual actuation ensures straightforward control, while the valve's design allows for mechanical spring resetting. Suitable for a variety of mounting positions, this valve is perfect for those requiring dependable performance in a range of applications.
Corrosion-resistant materials enhance longevity
Pneumatic connection options available for easy integration
Lubricated operation capability for enhanced functionality
Wide media temperature range ensures versatility
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5299721
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414808
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414855
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080974
- Festo Finger Valve Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4500003
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 5300042
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5300041
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414810
