Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/4, 1/4in, 5299727
- RS Stock No.:
- 650-924
- Mfr. Part No.:
- VHEF-P-M52-M-N14
- Brand:
- Festo
Subtotal (1 unit)*
£111.50
(exc. VAT)
£133.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.50 |
*price indicative
- RS Stock No.:
- 650-924
- Mfr. Part No.:
- VHEF-P-M52-M-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | NPT 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/4in | |
| Thread Standard | NPT | |
| Manufacturer Series | VHEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 5299727 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 5299727 | ||
- COO (Country of Origin):
- HU
The Festo Pushbutton valve offers a reliable solution for controlling pneumatic flow in various applications. Designed as a 5/2-way monostable valve, it features manual actuation, allowing for straightforward operation. With a compact construction width of 20 mm, it accommodates tight spaces while still delivering robust functionality. The valve supports an extensive operating pressure range, ensuring versatility across multiple tasks. Its soft sealing principle further enhances performance, providing leak-free operation while guaranteeing user safety. Additionally, the integrated exhaust-air function enables tailored flow control, making it an essential component for optimal system efficiency.
Designed for manual actuation simplifying operations
Compact 20 mm construction width fits easily into constrained spaces
Mechanical spring reset for reliability in operation
Reversible flow direction to suit various installation requirements
Compatible with lubricated operation for extended equipment lifespan
Corrosion resistance class CRC 1 provides durability in demanding environments
RoHS compliant materials ensure environmental safety
Compact 20 mm construction width fits easily into constrained spaces
Mechanical spring reset for reliability in operation
Reversible flow direction to suit various installation requirements
Compatible with lubricated operation for extended equipment lifespan
Corrosion resistance class CRC 1 provides durability in demanding environments
RoHS compliant materials ensure environmental safety
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8081005
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414856
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414809
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080973
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 5300042
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5299721
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 5299728
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080953
