Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/4, 1/4in, 8080977

Subtotal (1 unit)*

£116.81

(exc. VAT)

£140.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£116.81

*price indicative

RS Stock No.:
650-228
Mfr. Part No.:
VHEF-E-B53C-N14
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

NPT 1/4

Function

Directional Control Valve

Thread Size

1/4in

Thread Standard

NPT

Manufacturer Series

VHEF

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

8080977

COO (Country of Origin):
HU
The Festo selector valve is designed for efficient control in pneumatic applications, featuring a robust manual actuation system. Perfectly suited for versatile mounting options, this valve operates effectively within demanding environments, accommodating pressures ranging from -0.095 MPa to 1 MPa. Engineered with a design that ensures durability and reliability, it integrates seamlessly into systems requiring soft sealing principles. This model prioritizes optimal flow control, making it an essential component for industries demanding high performance and safety.

Constructed from high-quality materials including anodized aluminium and reinforced plastics for enhanced durability
Max switching frequency of 0.5 Hz allows for efficient operation
Suitable for use in explosion protection zones which ensuring safe operation in hazardous environments
Designed for a wide media temperature range of -10 °C to 60 °C offering reliability in various conditions

Related links