Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/4, 1/4in, 8080985

Subtotal (1 unit)*

£116.81

(exc. VAT)

£140.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£116.81

*price indicative

RS Stock No.:
650-230
Mfr. Part No.:
VHEF-E-P53C-M-N14
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

NPT 1/4

Function

Directional Control Valve

Thread Size

1/4in

Thread Standard

NPT

Manufacturer Series

VHEF

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

8080985

COO (Country of Origin):
HU
The Festo selector valve is engineered for precise manual actuation in pneumatic systems. Designed with a 5/3 closed valve function, it operates effectively under a versatile range of operating pressures, ensuring functionality from -0.095 MPa to 1 MPa. This piston gate valve showcases a compact construction width of just 20 mm, making it optimal for various applications while maintaining a standard nominal flow rate of 1200 l/min. Built for durability, the valve is compliant with ATEX standards for explosion protection, suitable for zones 1 to 22. The festo selector valve is your reliable solution for efficient control in compressed air systems, reflecting robust design and practicality in operation.

Manufactured with corrosion-resistant materials enhancing longevity in diverse environments
Resilient NBR seals and PA-reinforced covers ensure protection against wear and damage
Complies with RoHS regulations affirming commitment to environmental safety
Flexible mounting options include front panel and through-hole choices for installation ease

Related links