Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/4, 1/4in, 8080981
- RS Stock No.:
- 647-329
- Mfr. Part No.:
- VHEF-E-B53E-N14
- Brand:
- Festo
Subtotal (1 unit)*
£116.81
(exc. VAT)
£140.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.81 |
*price indicative
- RS Stock No.:
- 647-329
- Mfr. Part No.:
- VHEF-E-B53E-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | NPT 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/4in | |
| Thread Standard | NPT | |
| Manufacturer Series | VHEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 8080981 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 8080981 | ||
- COO (Country of Origin):
- HU
The Festo Selector valve is designed to efficiently manage fluid flow in various pneumatic systems. With a compact construction width of just 20 mm, this valve operates between pressures of -0.095 MPa to 1 MPa, making it suitable for a wide range of applications. Its manual actuation and detenting feature offer precise control, while the exhausted 5/3 valve function ensures effective exhaust-air management. Constructed from durable materials such as anodized aluminium and NBR for seals, this valve is built to endure with an impressive flow rate of 750 l/min. Whether positioned in diverse orientations or equipped with flow control options, it provides flexibility and adaptability to your operational needs.
Media temperature tolerance from -10 °C to 60 °C supports diverse operational contexts
Corrosion resistance class of CRC 1 ensures durability under low corrosion stress
Labour-saving bushings facilitate easy maintenance and operation
Incorporates a manual override for added control during system failures
Corrosion resistance class of CRC 1 ensures durability under low corrosion stress
Labour-saving bushings facilitate easy maintenance and operation
Incorporates a manual override for added control during system failures
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414868
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080949
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414821
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080977
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080982
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080961
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080985
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080973
