Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/4, 1/4in, 4414821
- RS Stock No.:
- 650-485
- Mfr. Part No.:
- VHEF-ES-B53E-N14
- Brand:
- Festo
Subtotal (1 unit)*
£116.81
(exc. VAT)
£140.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.81 |
*price indicative
- RS Stock No.:
- 650-485
- Mfr. Part No.:
- VHEF-ES-B53E-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | NPT 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/4in | |
| Thread Standard | NPT | |
| Manufacturer Series | VHEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 4414821 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 4414821 | ||
- COO (Country of Origin):
- HU
The Festo selector valve offers reliable control in pneumatic systems by providing a 5/3 exhausted valve function, which is perfect for managing fluid flow. Designed for manual actuation, this valve features a compact construction width of 20 mm, ensuring ease of integration into various setups. Operating efficiently under pressures from -0.095 MPa to 1 MPa, it supports standard nominal flow rates of up to 900 l/min, making it suitable for a wide range of applications. With options for a detenting manual override and a reversible flow direction, the selector valve enhances versatility. The soft sealing principle and optional exhaust-air function featuring flow control contribute to greater operational effectiveness, all within a robust design that meets stringent corrosion resistance standards.
Soft sealing principle promotes leak-free performance
Exhaust-air function equipped with flow control option
Corrosion resistance class CRC 1 ensures durability in challenging environments
RoHS-compliant materials underscore commitment to safety and environmental standards
Exhaust-air function equipped with flow control option
Corrosion resistance class CRC 1 ensures durability in challenging environments
RoHS-compliant materials underscore commitment to safety and environmental standards
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414868
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080949
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080981
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414817
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414819
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414820
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414809
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414811
