Festo Manual Pneumatic Manual Control Valve VHEF Series, NPT 1/8 in, 8080986

Subtotal (1 unit)*

£110.50

(exc. VAT)

£132.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£110.50

*price indicative

RS Stock No.:
652-102
Mfr. Part No.:
VHEF-E-P53C-M-N18
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Manual Control Valve

Control Mechanism

Manual

Connection Thread Standard

NPT

Port Type

NPT 1/8

Port Size

1/8 in

Series

VHEF

Maximum Operating Pressure

1 Mpa

Body Material

Anodised Wrought Aluminium Alloy

Maximum Flow Rate

700L/min

Valve Function

Directional Control

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Width

20 mm

Standards/Approvals

RoHS

Number of Ports

5

Number of Positions

3

Model Number

8080986

COO (Country of Origin):
HU
The Festo selector valve is designed for precise control within pneumatic systems, featuring a robust piston gate valve mechanism. Operating within a pressure range of -0.095 MPa to 1 MPa, this valve suits a variety of applications, ensuring efficient airflow at a standard nominal flow rate of 700 l/min. Crafted with a durable anodized aluminium housing and a soft sealing principle, it provides reliability in demanding environments while ensuring compliance with RoHS standards. The valve’s mechanical spring reset mechanism and various mounting options enhance versatility, making it ideal for both direct and reversible flow applications. The outstanding corrosion resistance class CRC 1 guarantees longevity, even in tougher conditions, while its compatibility with lubricated operation adds a layer of flexibility for users.

Versatile mounting options including front panel and through-hole mounting

Compatible with compressed air according to ISO 8573-1:2010 standards

Robust construction featuring PA-reinforced cover and anodized housing for durability

Related links