Festo Manual Pneumatic Manual Control Valve VHEF Series, NPT 1/8 in, 4414857
- RS Stock No.:
- 651-599
- Mfr. Part No.:
- VHEF-HS-P53C-M-N18
- Brand:
- Festo
Subtotal (1 unit)*
£173.35
(exc. VAT)
£208.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £173.35 |
*price indicative
- RS Stock No.:
- 651-599
- Mfr. Part No.:
- VHEF-HS-P53C-M-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Port Type | NPT 1/8 | |
| Connection Thread Standard | NPT | |
| Port Size | 1/8 in | |
| Series | VHEF | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Maximum Flow Rate | 700L/min | |
| Minimum Operating Temperature | -10°C | |
| Valve Function | Directional Control | |
| Maximum Operating Temperature | 60°C | |
| Width | 20 mm | |
| Standards/Approvals | RoHS | |
| Number of Ports | 5 | |
| Number of Positions | 3 | |
| Thread Size | 1/8 in | |
| Model Number | 4414857 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Port Type NPT 1/8 | ||
Connection Thread Standard NPT | ||
Port Size 1/8 in | ||
Series VHEF | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Maximum Flow Rate 700L/min | ||
Minimum Operating Temperature -10°C | ||
Valve Function Directional Control | ||
Maximum Operating Temperature 60°C | ||
Width 20 mm | ||
Standards/Approvals RoHS | ||
Number of Ports 5 | ||
Number of Positions 3 | ||
Thread Size 1/8 in | ||
Model Number 4414857 | ||
- COO (Country of Origin):
- HU
The Festo Hand Lever Valve is a manual actuation device designed for precise control in pneumatic systems. Its robust construction features a 5/3 closed valve function and a compact construction width of 20 mm, making it ideal for applications requiring reliable operation under varying pressures. With a standard nominal flow rate of 700 l/min, this valve ensures efficient performance while its mechanical spring reset mechanism promotes user-friendliness.
Compact design with a construction width of just 20 mm
Mechanical spring reset for straightforward manual operation
5/3 closed valve function optimising pneumatic control
Compatible with 1/8 NPT pneumatic connections for easy integration
Standard nominal flow rate of 700 l/min for improved system efficiency
Zone 1 and Zone 2 ATEX approved for safe operation in explosive atmospheres
Durable materials used including PA-reinforced cover and anodised aluminium housing
Corrosion resistance class CRC 1 offering low corrosion stress protection
Related links
- Festo Manual Pneumatic Manual Control Valve VHEF Series 4414858
- Festo Manual Pneumatic Manual Control Valve VHEF Series 4414810
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080986
- Festo Manual Pneumatic Manual Control Valve VHEF Series 4414859
- Festo Manual Pneumatic Manual Control Valve VHEF Series 4414855
- Festo Manual Pneumatic Manual Control Valve VHEF Series 4414863
- Festo Manual Pneumatic Manual Control Valve VHEF Series 4414867
- Festo Manual Pneumatic Manual Control Valve VHEF Series 4414865
