Festo Manual Pneumatic Manual Control Valve VHEF Series, NPT 1/8 in, 4414867

Subtotal (1 unit)*

£173.35

(exc. VAT)

£208.02

(inc. VAT)

Add to Basket
Select or type quantity
Orders below £50.00 (exc. VAT) cost £6.95.
Temporarily out of stock
  • Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£173.35

*price indicative

RS Stock No.:
650-484
Mfr. Part No.:
VHEF-HS-B53E-N18
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Manual Control Valve

Control Mechanism

Manual

Port Size

1/8 in

Port Type

NPT 1/8

Connection Thread Standard

NPT

Series

VHEF

Maximum Operating Pressure

1 Mpa

Body Material

Anodised Wrought Aluminium Alloy

Maximum Flow Rate

530L/min

Valve Function

Directional Control

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Width

20 mm

Standards/Approvals

RoHS

Number of Ports

5

Number of Positions

3

Model Number

4414867

Thread Size

1/8 in

COO (Country of Origin):
HU
The Festo Hand Lever Valve is a meticulously engineered 5/3 exhausted valve designed to provide manual actuation in a variety of pneumatic applications. This valve boasts an impressive standard nominal flow rate of 530 l/min, making it ideal for high-demand environments. Built with a durable construction width of 20 mm and soft sealing principle, it ensures effective operation under varying circumstances. Operating within a pressure range of -0.095 MPa to 1 MPa, this valve is suitable for a wide range of installation positions and can handle compressed air in compliance with ISO 8573-1:2010 standards. Its robust build not only supports reliable performance but also allows for versatility in mounting and operation, catering to both professional and industrial needs.

Soft sealing principle enhances sealing performance and durability

Features a maximum switching frequency of up to 0.5 Hz for reliable operation

Corrosion resistance class CRC 1 ensures low corrosion stress in operation

Compatibility with lubricated operation increases its lifespan and reliability

Reversible flow direction adds to its flexibility in usage

ATEX compliant for use in explosion protection zones enhancing safety

Constructed using RoHS-compliant materials aligning with environmental standards

Related links