Festo Manual Pneumatic Manual Control Valve VHEF Series, NPT 1/8 in, 4414863
- RS Stock No.:
- 650-919
- Mfr. Part No.:
- VHEF-HS-B52-N18
- Brand:
- Festo
Subtotal (1 unit)*
£165.46
(exc. VAT)
£198.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £165.46 |
*price indicative
- RS Stock No.:
- 650-919
- Mfr. Part No.:
- VHEF-HS-B52-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Product Type | Pneumatic Manual Control Valve | |
| Port Size | 1/8 in | |
| Connection Thread Standard | NPT | |
| Port Type | NPT 1/8 | |
| Series | VHEF | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Maximum Flow Rate | 750L/min | |
| Minimum Operating Temperature | -10°C | |
| Valve Function | Directional Control | |
| Maximum Operating Temperature | 60°C | |
| Width | 20 mm | |
| Standards/Approvals | RoHS | |
| Number of Positions | 2 | |
| Number of Ports | 5 | |
| Model Number | 4414863 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Product Type Pneumatic Manual Control Valve | ||
Port Size 1/8 in | ||
Connection Thread Standard NPT | ||
Port Type NPT 1/8 | ||
Series VHEF | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Maximum Flow Rate 750L/min | ||
Minimum Operating Temperature -10°C | ||
Valve Function Directional Control | ||
Maximum Operating Temperature 60°C | ||
Width 20 mm | ||
Standards/Approvals RoHS | ||
Number of Positions 2 | ||
Number of Ports 5 | ||
Model Number 4414863 | ||
- COO (Country of Origin):
- HU
The Festo Hand Lever Valve is designed for efficient management of pneumatic operations, delivering outstanding reliability in a compact format of just 20 mm in width. Featuring a 5/2 bistable valve function, this product is primarily actuated manually, making it ideal for applications requiring straightforward control. It operates effectively under varying pressure conditions, ranging from -0.095 MPa to 1 MPa, and is crafted to handle a standard nominal flow rate of 750 l/min. The valve is constructed with a soft sealing principle and comes with an optional flow control for exhaust-air function, ensuring smooth operation in diverse environments. Its convenient mounting options and robust materials further enhance its versatility and application across various industrial sectors.
Manual operation enables direct control for user convenience
Designed for standard and low-pressure applications enhancing its versatility
Features a corrosion resistance class of CRC 1 suitable for environments with low corrosion stress
Allows for reversible flow direction providing flexibility in system design
Includes a detenting manual override which ensuring reliable operation even in manual settings
Pneumatic ports are all 1/8 NPT simplifying integration with existing systems
Constructed with RoHS-compliant materials which ensuring environmental safety
Lightweight at 265 g enhancing installation ease without compromising robustness
Exceeds industry standards for media temperature and operational flexibility
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414816
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5300041
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080933
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080962
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5299722
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414865
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414867
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414857
