Festo Manual Pneumatic Manual Control Valve VHEF Series, NPT 1/8 in, 5299722
- RS Stock No.:
- 651-792
- Mfr. Part No.:
- VHEF-P-B52-N18
- Brand:
- Festo
Subtotal (1 unit)*
£95.90
(exc. VAT)
£115.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.90 |
*price indicative
- RS Stock No.:
- 651-792
- Mfr. Part No.:
- VHEF-P-B52-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Port Type | NPT 1/8 | |
| Port Size | 1/8 in | |
| Connection Thread Standard | NPT | |
| Series | VHEF | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Maximum Flow Rate | 750L/min | |
| Valve Function | Directional Control | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 20 mm | |
| Number of Positions | 2 | |
| Number of Ports | 5 | |
| Model Number | 5299722 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Port Type NPT 1/8 | ||
Port Size 1/8 in | ||
Connection Thread Standard NPT | ||
Series VHEF | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Maximum Flow Rate 750L/min | ||
Valve Function Directional Control | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 20 mm | ||
Number of Positions 2 | ||
Number of Ports 5 | ||
Model Number 5299722 | ||
- COO (Country of Origin):
- HU
The Festo Pushbutton valve is a sophisticated solution designed for reliable manual control in pneumatic systems. This bistable 5/2 valve is engineered to fulfil the demands of varied operating conditions, featuring robust construction with a width of only 20 mm. Capable of handling a standard nominal flow rate of 750 l/min, it effectively manages compressed air as per ISO 8573-1:2010 standards. With an operational pressure range from -0.095 MPa to 1 MPa and an ambient temperature tolerance of -10 °C to 60 °C, this valve is built for versatility and durability. Additional features include an optional exhaust air function with flow control and detecting manual override, ensuring precise control across a range of applications.
Designed for manual actuation offering straightforward control of pneumatic systems
Compact design with a construction width of just 20 mm for space saving installations
Compatible with multiple pneumatic connections for versatile installation options
Features a soft sealing principle enhancing reliability and reducing leakage
Equipped with an exhaust air function that includes flow control allowing for tailored operation
Suitable for a variety of mounting positions and configurations to fit specific application needs
Corrosion resistance class CRC 1 ensures durability in low corrosion stress environments
Complies with RoHS standards reflecting a commitment to environmentally friendly materials
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414816
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5300041
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080933
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414863
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080962
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5299721
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 5299728
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5300045
