Festo Manual Pneumatic Manual Control Valve VHEF Series, NPT 1/8 in, 4414810
- RS Stock No.:
- 650-915
- Mfr. Part No.:
- VHEF-ES-P53C-M-N18
- Brand:
- Festo
Subtotal (1 unit)*
£110.50
(exc. VAT)
£132.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.50 |
*price indicative
- RS Stock No.:
- 650-915
- Mfr. Part No.:
- VHEF-ES-P53C-M-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Product Type | Pneumatic Manual Control Valve | |
| Connection Thread Standard | NPT | |
| Port Type | NPT 1/8 | |
| Port Size | 1/8 in | |
| Series | VHEF | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Maximum Flow Rate | 700L/min | |
| Valve Function | Directional Control | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 20 mm | |
| Number of Ports | 5 | |
| Number of Positions | 3 | |
| Model Number | 4414810 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Product Type Pneumatic Manual Control Valve | ||
Connection Thread Standard NPT | ||
Port Type NPT 1/8 | ||
Port Size 1/8 in | ||
Series VHEF | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Maximum Flow Rate 700L/min | ||
Valve Function Directional Control | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 20 mm | ||
Number of Ports 5 | ||
Number of Positions 3 | ||
Model Number 4414810 | ||
- COO (Country of Origin):
- HU
The Festo selector valve offers precise control in pneumatic applications, making it an essential component for efficient operational management. Designed with a 5/3 closed valve function, it enables manual actuation while ensuring optimal flow regulation. Its compact construction width of 20 mm houses innovative technology that manages standard nominal flow rates of up to 700 l/min. With robust operating pressure capabilities from -0.095 MPa to 1 MPa, this valve is well-suited for varied industrial environments, providing reliability and performance in handling compressed air. The mechanical spring reset mechanism enhances user experience through consistent responsiveness. Various mounting options further add to its versatility, catering to diverse installation needs.
Multiple pneumatic connections (1/8 NPT) facilitate ease of integration into existing systems
Lubricated operation is possible extending operational life and reliability
Designed for safe use in explosion protection zones
Lightweight at 235 g contributing to ease of handling and installation
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414857
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080986
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414808
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414812
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414811
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414816
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414820
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414818
