Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/4, 1/4in, 5299723
- RS Stock No.:
- 650-925
- Mfr. Part No.:
- VHEF-PTC-M32-M-N14
- Brand:
- Festo
Subtotal (1 unit)*
£88.21
(exc. VAT)
£105.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.21 |
*price indicative
- RS Stock No.:
- 650-925
- Mfr. Part No.:
- VHEF-PTC-M32-M-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | NPT 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/4in | |
| Thread Standard | NPT | |
| Manufacturer Series | VHEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 5299723 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 5299723 | ||
- COO (Country of Origin):
- BR
The Festo Pushbutton valve is a highly efficient monostable valve designed for manual operation in various pneumatic applications. With its compact construction width of just 20 mm, this 3/2-way valve ensures dependable flow control, featuring a standardized nominal flow rate of 870 l/min in compliance with DIN 1343. The valve operates effectively within a pressure range of 0.35 to 1 MPa, providing versatility for different environments. Constructed with a poppet seat design and mechanical spring reset, it delivers reliable performance while accommodating an ambient and media temperature range from -10 °C to 60 °C. This product is also well-suited for installations requiring low corrosion resistance and compliance with environmental standards.
Designed for manual actuation which ensuring ease of use
Pilot actuated for enhanced control and reliability
Corrosion resistance class CRC 1 providing durability under low corrosion stress
Suitable for lubricated operation enhancing performance longevity
Compact 20 mm width allows for space efficient installation
Compatible with a range of operating pressures allowing flexibility in application
Designed to operate in explosive environments which ensuring compliance in sensitive settings
Pilot actuated for enhanced control and reliability
Corrosion resistance class CRC 1 providing durability under low corrosion stress
Suitable for lubricated operation enhancing performance longevity
Compact 20 mm width allows for space efficient installation
Compatible with a range of operating pressures allowing flexibility in application
Designed to operate in explosive environments which ensuring compliance in sensitive settings
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 5300046
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080969
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 5299724
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5299717
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080953
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080985
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414858
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8081005
