Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/4, 1/4in, 5300046
- RS Stock No.:
- 650-803
- Mfr. Part No.:
- VHEF-VT-M32-M-N14
- Brand:
- Festo
Subtotal (1 unit)*
£79.85
(exc. VAT)
£95.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.85 |
*price indicative
- RS Stock No.:
- 650-803
- Mfr. Part No.:
- VHEF-VT-M32-M-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | NPT 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/4in | |
| Thread Standard | NPT | |
| Manufacturer Series | VHEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 5300046 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 5300046 | ||
- COO (Country of Origin):
- BR
The Festo toggle lever valve is engineered for precise control in pneumatic systems, offering a reliable 3/2-way, monostable function. Designed for manual actuation, this compact valve with a 20 mm construction width efficiently manages air flow and pressure, operating between -0.095 MPa and 1 MPa. With standard nominal flow rates of 870 l/min, it supports various applications while ensuring flexibility with its reversible flow direction. The design features a mechanical spring reset, making it ideal for environments where quick response is crucial. Suitable for a range of mounting positions, this valve is a dependable choice for robust pneumatic operations, providing optimum functionality to enhance system performance.
Reversible flow direction supports diverse configurations
Compatible with multiple mounting positions for versatile installation
Low corrosion resistance class (CRC 1) suitable for moderate environments
Lubricated operation is possible enhancing longevity in demanding conditions
Compatible with multiple mounting positions for versatile installation
Low corrosion resistance class (CRC 1) suitable for moderate environments
Lubricated operation is possible enhancing longevity in demanding conditions
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 5299723
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080969
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 5299724
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 5300047
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/4in, VHEF-VT-M32-M-G14
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080953
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 5300042
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080985
