Festo Manual Pneumatic Manual Control Valve VHEF Series, NPT 1/4 in, 8080969

Subtotal (1 unit)*

£80.27

(exc. VAT)

£96.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£80.27

*price indicative

RS Stock No.:
651-594
Mfr. Part No.:
VHEF-ET-M32-M-N14
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Manual Control Valve

Control Mechanism

Manual

Port Size

1/4 in

Connection Thread Standard

NPT

Port Type

NPT

Series

VHEF

Maximum Operating Pressure

1 Mpa

Body Material

Anodised Wrought Aluminium Alloy

Maximum Flow Rate

870L/min

Valve Function

Directional Control

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Width

20 mm

Number of Positions

2

Number of Ports

3

Model Number

8080969

COO (Country of Origin):
BR
The Festo Selector Valve is designed for precise control in pneumatic systems. This 3/2-way, monostable valve enables reliable operation between open and closed states, ensuring efficient flow management. With a compact construction width of 20 mm, it fits seamlessly into tight spaces while delivering a standard nominal flow rate of 870 l/min, customized to meet your application needs. The manual actuation feature allows for straightforward operation, making it ideal for various industrial applications. Built with corrosion resistance in mind, this valve operates efficiently within a wide pressure range of -0.095 MPa to 1 MPa. Engineered for longevity and performance, it’s suited for both standard and lubricated compressed air, ensuring that operational needs are always met.

Designed for low corrosion stress which ensuring durability in tough environments

Can function in explosive zones as per ATEX regulations providing safety

Temperature resilience supports media temperatures between -10 °C to 60 °C

User-friendly mounting options allow for versatile installation

Related links