Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/4, 1/4in, 8080965
- RS Stock No.:
- 650-916
- Mfr. Part No.:
- VHEF-ET-B32-N14
- Brand:
- Festo
Subtotal (1 unit)*
£67.88
(exc. VAT)
£81.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.88 |
*price indicative
- RS Stock No.:
- 650-916
- Mfr. Part No.:
- VHEF-ET-B32-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | NPT 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/4in | |
| Thread Standard | NPT | |
| Manufacturer Series | VHEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 8080965 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 8080965 | ||
- COO (Country of Origin):
- BR
The Festo Selector valve is designed for efficient control in various pneumatic applications. Operating with a bistable function, this valve allows for manual actuation and features a compact design with a construction width of just 20 mm. Engineered for performance, it supports a standard nominal flow rate of 870 l/min, making it suitable for a range of operating pressures up to 1 MPa. The valves robust poppet seat design ensures reliability, while its optional exhaust-air function with flow control enhances versatility. Constructed from durable materials, the selector valve is built to withstand the challenges of industrial environments, maintaining performance across ambient temperatures of -10 °C to 60 °C.
Corrosion resistance class CRC 1 making it suitable for low corrosion stress environments
RoHS-compliant materials ensure adherence to safety and environmental standards
Operating temperature range from -10 °C to 60 °C suitable for diverse industrial conditions
Product weight of 200 g which ensuring lightweight installation without compromising strength
RoHS-compliant materials ensure adherence to safety and environmental standards
Operating temperature range from -10 °C to 60 °C suitable for diverse industrial conditions
Product weight of 200 g which ensuring lightweight installation without compromising strength
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 5300047
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080941
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080969
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080966
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/4in, VHEF-ET-B32-G14
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080944
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414868
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414817
