Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/8, 1/8in, 8080966
- RS Stock No.:
- 651-782
- Mfr. Part No.:
- VHEF-ET-B32-N18
- Brand:
- Festo
Subtotal (1 unit)*
£54.30
(exc. VAT)
£65.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.30 |
*price indicative
- RS Stock No.:
- 651-782
- Mfr. Part No.:
- VHEF-ET-B32-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | NPT 1/8 | |
| Function | Directional Control Valve | |
| Thread Size | 1/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VHEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 8080966 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread NPT 1/8 | ||
Function Directional Control Valve | ||
Thread Size 1/8in | ||
Thread Standard NPT | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 8080966 | ||
- COO (Country of Origin):
- BR
The Festo selector valve is designed for seamless control in pneumatic applications, offering a robust solution with a compact 20 mm width. This valve features a 3/2 bistable function, allowing for reliable and manual operation to manage airflow effectively. Adaptable to various mounting positions, the device is engineered for precision, equipped to handle pressures ranging from -0.095 MPa to 1 MPa. With a nominal flow rate of 750 l/min, it efficiently caters to diverse operational needs while ensuring compliance with ISO standards. The valve is crafted from durable materials, ensuring longevity in demanding environments and supporting applications involving compressed air. Its user-friendly design includes a manual override and a zero overlap lap, enhancing versatility and performance.
Manual override facilitates easy operation in critical situations
Compatible with lubricated operation for versatile functionality
Designed for use in explosive zones enhancing safety measures
Temperature-resistant in media and ambient settings from -10 °C to 60 °C
Compatible with lubricated operation for versatile functionality
Designed for use in explosive zones enhancing safety measures
Temperature-resistant in media and ambient settings from -10 °C to 60 °C
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5300045
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5299719
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080942
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080970
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080965
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5300041
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414816
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414808
