Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/8, 1/8in, 5299719
- RS Stock No.:
- 651-794
- Mfr. Part No.:
- VHEF-PTC-B32-N18
- Brand:
- Festo
Subtotal (1 unit)*
£70.59
(exc. VAT)
£84.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.59 |
*price indicative
- RS Stock No.:
- 651-794
- Mfr. Part No.:
- VHEF-PTC-B32-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | NPT 1/8 | |
| Function | Directional Control Valve | |
| Thread Size | 1/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VHEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 5299719 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread NPT 1/8 | ||
Function Directional Control Valve | ||
Thread Size 1/8in | ||
Thread Standard NPT | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 5299719 | ||
- COO (Country of Origin):
- BR
The Festo Pushbutton valve offers reliable manual actuation within compact dimensions, making it an ideal solution for various pneumatic applications. Designed with a 3/2 bistable valve function, it ensures efficient flow control while maintaining versatility across different setups. Its construction is suited for a standard nominal flow rate of 750 l/min, accommodating working pressures from 0.35 MPa to 1 MPa. The valve features a poppet seat design for robust performance and comes with an option for flow control on exhaust-air function, allowing for precise management of pneumatic media. With a wide operating medium range compliant with ISO 8573-1:2010 standards, this product is perfect for environments requiring low corrosion stress and operational flexibility.
Manual actuation design ensures straightforward operation
Compact construction width of 20 mm ideal for space saving installations
Flexible mounting options including front panel or through hole
Robust poppet seat design improves reliability and performance
Engineer approved for use in Zone 1 and Zone 21 explosion protection areas
Lubricated operation option supports extended operational lifetimes
Compact construction width of 20 mm ideal for space saving installations
Flexible mounting options including front panel or through hole
Robust poppet seat design improves reliability and performance
Engineer approved for use in Zone 1 and Zone 21 explosion protection areas
Lubricated operation option supports extended operational lifetimes
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5300045
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080966
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080942
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5299717
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5300041
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414865
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414808
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414816
