Festo Manual Pneumatic Manual Control Valve VHEF Series, NPT 1/8 in, 5299717
- RS Stock No.:
- 652-117
- Mfr. Part No.:
- VHEF-PTC-M32-M-N18
- Brand:
- Festo
Subtotal (1 unit)*
£83.47
(exc. VAT)
£100.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.47 |
*price indicative
- RS Stock No.:
- 652-117
- Mfr. Part No.:
- VHEF-PTC-M32-M-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Product Type | Pneumatic Manual Control Valve | |
| Port Size | 1/8 in | |
| Port Type | NPT 1/8 | |
| Connection Thread Standard | NPT | |
| Series | VHEF | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Maximum Flow Rate | 750L/min | |
| Valve Function | Directional Control | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 20 mm | |
| Standards/Approvals | RoHS | |
| Number of Ports | 3 | |
| Number of Positions | 2 | |
| Model Number | 5299717 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Product Type Pneumatic Manual Control Valve | ||
Port Size 1/8 in | ||
Port Type NPT 1/8 | ||
Connection Thread Standard NPT | ||
Series VHEF | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Maximum Flow Rate 750L/min | ||
Valve Function Directional Control | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Width 20 mm | ||
Standards/Approvals RoHS | ||
Number of Ports 3 | ||
Number of Positions 2 | ||
Model Number 5299717 | ||
- COO (Country of Origin):
- BR
The Festo Pushbutton valve delivers reliable performance in various applications with its robust construction and streamlined design. Engineered for 3/2-way functioning, this monostable valve offers manual actuation, making it ideal for straightforward operation where controlled pneumatic flow is required. With a compact width of just 20 mm, it easily fits into various setups, while its standard nominal flow rate of 750 l/min ensures efficient operation across a range of pressures from 0.35 to 1 MPa. Designed with a poppet seat and mechanical spring reset, this valve provides dependable responsiveness essential for modern automation needs. Additionally, the corrosion-resistant materials used ensure durability in challenging environments.
Optimised for streamlined manual operation with reliable pushbutton actuation
Compact design measuring 20 mm in width designed for versatility in installation
Engineered with a poppet seat for a reliable and responsive performance
Mechanical spring reset offers dependable operation and reduces maintenance needs
Corrosion resistant materials ensure longevity and durability in demanding environments
Pilot actuated design for enhanced control and operational efficiency
Reversible flow direction accommodates different application requirements
RoHS compliant materials ensure environmental standards are met
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080970
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5299719
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 5299723
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414808
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414812
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414810
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414859
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080958
