Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/8, 1/8in, 8080970
- RS Stock No.:
- 650-917
- Mfr. Part No.:
- VHEF-ET-M32-M-N18
- Brand:
- Festo
Subtotal (1 unit)*
£54.30
(exc. VAT)
£65.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.30 |
*price indicative
- RS Stock No.:
- 650-917
- Mfr. Part No.:
- VHEF-ET-M32-M-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | NPT 1/8 | |
| Function | Directional Control Valve | |
| Thread Size | 1/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VHEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 8080970 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread NPT 1/8 | ||
Function Directional Control Valve | ||
Thread Size 1/8in | ||
Thread Standard NPT | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 8080970 | ||
- COO (Country of Origin):
- BR
The Festo selector valve offers a reliable solution for controlling pneumatic applications by operating as a 3/2-way valve with both open and closed functionality. Designed for manual actuation, this valve boasts a compact construction width of just 20 mm and achieves a standard nominal flow rate of 750 l/min. Able to operate under pressures ranging from -0.095 MPa to 1 MPa, it is suitable for diverse environments. With its soft sealing principle and a mechanical spring reset design, this valve caters to precision in actuation while ensuring ease of use. Built to withstand challenging conditions, it features enhanced corrosion resistance, making it ideal for applications requiring durability.
Corrosion resistance class 1 ensures durability in low corrosion environments
RoHS-compliant materials provide assurance of safety and environmental standards
Includes flow control option for controlled exhaust-air function
Easy mounting options cater to varied installation requirements
RoHS-compliant materials provide assurance of safety and environmental standards
Includes flow control option for controlled exhaust-air function
Easy mounting options cater to varied installation requirements
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5299717
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080969
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080966
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414808
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414810
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080990
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414859
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414812
