Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/8, 1/8in, 8080942
- RS Stock No.:
- 650-482
- Mfr. Part No.:
- VHEF-HT-B32-N18
- Brand:
- Festo
Subtotal (1 unit)*
£85.15
(exc. VAT)
£102.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.15 |
*price indicative
- RS Stock No.:
- 650-482
- Mfr. Part No.:
- VHEF-HT-B32-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | NPT 1/8 | |
| Function | Directional Control Valve | |
| Thread Size | 1/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VHEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 8080942 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread NPT 1/8 | ||
Function Directional Control Valve | ||
Thread Size 1/8in | ||
Thread Standard NPT | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 8080942 | ||
- COO (Country of Origin):
- HU
The Festo Hand Lever Valve provides reliable control for pneumatic applications with its 3/2 bistable function. Designed for manual actuation, this valve operates seamlessly within a working pressure range of -0.095 MPa to 1 MPa and boasts a compact width of 20 mm. With a standard nominal flow rate of 750 l/min, it ensures efficient airflow through its 1/8 NPT pneumatic ports. The valve features a robust poppet seat design, allowing for a maximum switching frequency of 0.5 Hz, making it ideal for various industrial environments including those with explosion protection requirements. Its compatibility with compressed air to ISO 8573-1:2010 guarantees optimal functionality in challenging conditions, as lubricated operation is possible, thus enhancing its usability in different scenarios.
Manual operation ensures straightforward actuation for ease of use
Exhaust-air function includes flow control option for precise management of airflow
Corrosion resistance class CRC 1 provides durability in less harsh environments
Material components are RoHS-compliant which ensuring adherence to environmental standards
Constructed from anodised wrought aluminium alloy and PA-reinforced materials for enhanced strength
Max lateral and actuation forces of 200 N ensure reliable performance under load
Dual compliance with explosion protection zones enhances safety for various applications
Flexible mounting options allow for versatile installation to suit different setups
Exhaust-air function includes flow control option for precise management of airflow
Corrosion resistance class CRC 1 provides durability in less harsh environments
Material components are RoHS-compliant which ensuring adherence to environmental standards
Constructed from anodised wrought aluminium alloy and PA-reinforced materials for enhanced strength
Max lateral and actuation forces of 200 N ensure reliable performance under load
Dual compliance with explosion protection zones enhances safety for various applications
Flexible mounting options allow for versatile installation to suit different setups
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5300045
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080966
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5299719
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080941
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-HT-B32-G18
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414816
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5300041
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414863
