Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series, G 1/8, 1/8in, VHEF-HT-B32-G18

Subtotal (1 unit)*

£100.70

(exc. VAT)

£120.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£100.70

*price indicative

RS Stock No.:
344-918
Mfr. Part No.:
VHEF-HT-B32-G18
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

G 1/8

Function

Pneumatic Relay

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

VHEF

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VHEF-HT-B32-G18

COO (Country of Origin):
BR
The Festo Manual Hand Lever valve is engineered to deliver precise control and efficiency in pneumatic systems. Featuring a 3/2 double solenoid design, it is ideal for applications requiring reliable actuation. With a robust construction width of 20 mm and compatibility with a wide range of operating pressures, it effectively manages airflow with minimal leakage. The innovative poppet seat design ensures optimal performance, making it a trusted option for demanding environments. Its soft sealing principle further enhances reliability, while the corrosion resistance class ensures longevity even in challenging conditions.

Constructed with materials compliant with RoHS standards
Manual override is detenting for added operational stability
Designed to facilitate both front panel and through hole mounting
Offers reversible flow direction to suit diverse installation needs
Equipped with flow control options to adjust exhaust air function

Related links