Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series, G 1/8, 1/8in, VHEF-H-B53C-G18
- RS Stock No.:
- 342-731
- Mfr. Part No.:
- VHEF-H-B53C-G18
- Brand:
- Festo
Subtotal (1 unit)*
£175.08
(exc. VAT)
£210.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £175.08 |
*price indicative
- RS Stock No.:
- 342-731
- Mfr. Part No.:
- VHEF-H-B53C-G18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | G 1/8 | |
| Function | Pneumatic Relay | |
| Thread Size | 1/8in | |
| Thread Standard | G | |
| Manufacturer Series | VHEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | VHEF-H-B53C-G18 | |
Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread G 1/8 | ||
Function Pneumatic Relay | ||
Thread Size 1/8in | ||
Thread Standard G | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VHEF-H-B53C-G18 | ||
- COO (Country of Origin):
- HU
The Festo Manual hand lever valve designed for exceptional performance in a range of pneumatic applications, embodies precision engineering and reliability. Offering a valve function that efficiently controls the flow of compressed air while maintaining operational integrity, this equipment is expertly crafted to function effectively within demanding environments. With a construction width of just 20 mm, it provides a space saving solution without compromising on performance, making it an ideal choice for various industrial setups. The advanced design features, along with robust materials, enhance its durability and usability across different operating conditions, ensuring it meets the needs of professionals in various sectors.
Constructed from anodised wrought aluminium alloy which ensuring longevity and resilience
Sealing principle utilises soft materials for optimal leak prevention
Has a detenting manual override for enhanced control
Equipped with flow control options to adapt to operational demands
Features CRC 1 for low corrosion stress for increased lifespan
Designed for easy front panel or through hole mounting streamlining installation
Sealing principle utilises soft materials for optimal leak prevention
Has a detenting manual override for enhanced control
Equipped with flow control options to adapt to operational demands
Features CRC 1 for low corrosion stress for increased lifespan
Designed for easy front panel or through hole mounting streamlining installation
Related links
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-H-B52-G18
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-H-M52-M-G18
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-H-P53C-M-G18
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-H-B53E-G18
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-H-P53E-M-G18
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-E-B53C-G14
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-HT-B32-G18
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-VT-B32-G18
