Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series, G 1/8, 1/8in, VHEF-H-B53E-G18

Subtotal (1 unit)*

£173.35

(exc. VAT)

£208.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£173.35

*price indicative

RS Stock No.:
341-946
Mfr. Part No.:
VHEF-H-B53E-G18
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

G 1/8

Function

Pneumatic Relay

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

VHEF

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VHEF-H-B53E-G18

COO (Country of Origin):
HU
The Festo Hand lever valve redefines ease of use and reliability in pneumatic control. Designed with simplicity in mind, this innovative actuator provides precise control over fluid flow, allowing for seamless operation across a variety of applications. Its robust construction ensures durability and longevity, making it an ideal choice for environments where manual actuation is paramount. Featuring a compact design with a standard nominal flow rate, this valve not only meets the diverse demands of modern industrial processes but also ensures compliance with international standards. The versatility of the product is further enhanced by its capability to function effectively across a broad range of operating pressures, making it an essential component for any pneumatic system.

Direct piloting design allows for immediate responsiveness
Reversible flow direction offers flexibility in installation
Detenting manual override provides added control during operation
Compatible with lubricated and non lubricated operation enhances usability
Corrosion resistant materials ensure longevity in harsh environments

Related links