Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series, G 1/8, 1/8in, VHEF-E-B53E-G18
- RS Stock No.:
- 351-747
- Mfr. Part No.:
- VHEF-E-B53E-G18
- Brand:
- Festo
Subtotal (1 unit)*
£111.61
(exc. VAT)
£133.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.61 |
*price indicative
- RS Stock No.:
- 351-747
- Mfr. Part No.:
- VHEF-E-B53E-G18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | G 1/8 | |
| Function | Pneumatic Relay | |
| Thread Size | 1/8in | |
| Thread Standard | G | |
| Manufacturer Series | VHEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | VHEF-E-B53E-G18 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread G 1/8 | ||
Function Pneumatic Relay | ||
Thread Size 1/8in | ||
Thread Standard G | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VHEF-E-B53E-G18 | ||
- COO (Country of Origin):
- HU
The Festo selector valve is a sophisticated and versatile component that enhances operational efficiency in various pneumatic applications. Designed with a manual actuation system, this valve seamlessly navigates between its five positions, ensuring reliable performance within a compact construction width of just 20 mm. It operates under a broad range of pressures, catering to diverse operational environments. With a robust design qualified for low corrosion stress and compliance with RoHS standards, this valve stands as a testament to durability while allowing for manual overrides and flow control options. The elegant design of the piston gate valve also incorporates essential features such as a reversible flow direction, ensuring versatility in installation and functionality, making it an excellent choice for engineers prioritizing precision in their projects.
Manual override for enhanced user control
Sealing principle utilises soft materials for improved sealing efficiency
Corrosion resistance class CRC 1 ensures longevity in demanding environments
Designed for quick installation with front panel mounting options
Integrated flow control options provide tailored airflow management
Sealing principle utilises soft materials for improved sealing efficiency
Corrosion resistance class CRC 1 ensures longevity in demanding environments
Designed for quick installation with front panel mounting options
Integrated flow control options provide tailored airflow management
Related links
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-H-B53E-G18
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-E-P53E-M-G18
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-E-P53C-M-G18
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-E-M52-M-G18
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-E-B53C-G14
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/4in, VHEF-E-B53E-G14
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-HT-B32-G18
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-VT-B32-G18
