Festo Manual Pneumatic Manual Control Valve VHEF Series, G 1/4 in, VHEF-E-B53E-G14
- RS Stock No.:
- 341-940
- Mfr. Part No.:
- VHEF-E-B53E-G14
- Brand:
- Festo
Subtotal (1 unit)*
£138.14
(exc. VAT)
£165.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £138.14 |
*price indicative
- RS Stock No.:
- 341-940
- Mfr. Part No.:
- VHEF-E-B53E-G14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Connection Thread Standard | G | |
| Port Size | 1/4 in | |
| Series | VHEF | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Polyamide | |
| Maximum Flow Rate | 750L/min | |
| Minimum Operating Temperature | -5°C | |
| Valve Function | Pneumatic Relay | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Number of Ports | 5 | |
| Thread Size | 1/4 in | |
| Model Number | VHEF-E-B53E-G14 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Connection Thread Standard G | ||
Port Size 1/4 in | ||
Series VHEF | ||
Maximum Operating Pressure 8 bar | ||
Body Material Polyamide | ||
Maximum Flow Rate 750L/min | ||
Minimum Operating Temperature -5°C | ||
Valve Function Pneumatic Relay | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Number of Ports 5 | ||
Thread Size 1/4 in | ||
Model Number VHEF-E-B53E-G14 | ||
- COO (Country of Origin):
- HU
The Festo Selector valve epitomises precision and efficiency, tailored for applications requiring manual operation in robust environments. Designed with a construction width of 20 mm, it seamlessly integrates into compact systems. Engineered for versatile pneumatic control, this valve adeptly handles both pressures and flow rates to meet the demands of various automation tasks. A testament to reliability, its thoughtful features ensure optimal performance across a range of media, particularly compressed air, while maintaining compliance with stringent standards. The valves unique soft sealing principle and detenting manual override make it not only easy to use but also ensure durability under continuous operation. From assembly lines to pneumatic machinery, this selector valve stands out as a dependable choice for enhancing system efficiency.
Manual actuation ensures direct control and responsiveness
Overlapping design enhances reliability during operation
Reversible flow direction allows flexibility in system setup
Corrosion resistance class guarantees longevity in challenging environments
Detenting manual override facilitates easy operation in emergencies
Front panel mounting simplifies installation and access
RoHS compliance reflects commitment to environmental standards
Multiple pneumatic connection ports enhance configurability
Related links
- Festo Manual Pneumatic Manual Control Valve VHEF Series VHEF-E-B53E-G18
- Festo Manual Pneumatic Manual Control Valve VHEF Series VHEF-H-B53E-G14
- Festo Manual Pneumatic Manual Control Valve VHEF Series VHEF-E-M52-M-G14
- Festo Manual Pneumatic Manual Control Valve VHEF Series VHEF-E-P53C-M-G14
- Festo Manual Pneumatic Manual Control Valve VHEF Series VHEF-E-B53C-G14
- Festo Manual Pneumatic Manual Control Valve VHEF Series VHEF-E-P53E-M-G14
- Festo Manual Pneumatic Manual Control Valve VHEF Series VHEF-E-B52-G14
- Festo Manual Pneumatic Manual Control Valve VHEF-ES Series 4106821
