Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series, G 1/4, 4-Janin, VHEF-E-P53C-M-G14
- RS Stock No.:
- 351-748
- Mfr. Part No.:
- VHEF-E-P53C-M-G14
- Brand:
- Festo
Subtotal (1 unit)*
£138.14
(exc. VAT)
£165.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.14 |
*price indicative
- RS Stock No.:
- 351-748
- Mfr. Part No.:
- VHEF-E-P53C-M-G14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | G 1/4 | |
| Function | Pneumatic Relay | |
| Thread Size | 4-Janin | |
| Thread Standard | G | |
| Manufacturer Series | VHEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | VHEF-E-P53C-M-G14 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread G 1/4 | ||
Function Pneumatic Relay | ||
Thread Size 4-Janin | ||
Thread Standard G | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VHEF-E-P53C-M-G14 | ||
- COO (Country of Origin):
- HU
The Festo manual selector valve is engineered for precision and reliability, tailored for applications requiring robust actuation and efficient airflow management. With a construction width of just 20 mm, it optimises space while delivering a standard nominal flow rate of 1200 l/min. Its mechanical spring reset mechanism ensures dependable operation across varying pressures, making it suitable for environments with tough demands. Designed for flexibility, this valve accommodates multiple mounting positions and features a versatile reversible flow direction.
Pneumatic connections conforming to G1/4 standards ensure seamless integration
Made from anodised wrought aluminium alloy enhancing durability and performance
Soft sealing principles contribute to leak free operation ideal for precise tasks
Corrosion resistance class CRC 1 provides reliability in low corrosion stress environments
Zone 1 and 2 explosion protection makes it safe for hazardous locations
Pneumatic working ports allow for efficient and effective airflow management
Made from anodised wrought aluminium alloy enhancing durability and performance
Soft sealing principles contribute to leak free operation ideal for precise tasks
Corrosion resistance class CRC 1 provides reliability in low corrosion stress environments
Zone 1 and 2 explosion protection makes it safe for hazardous locations
Pneumatic working ports allow for efficient and effective airflow management
Related links
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 4-Janin, VHEF-E-M52-M-G14
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 4-Janin, VHEF-V-M52-M-G14
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 4-Janin, VHEF-H-M52-M-G14
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-E-P53C-M-G18
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 4-Janin, VHEF-ET-M32-M-G14
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 4-Janin, VHEF-E-B52-G14
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/4in, VHEF-H-P53C-M-G14
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 4-Janin, VHEF-E-B53C-G18
